Easter Opening Hours and Delivery Dates here

Hameg HM1008-2 100MHz CombiScope®

Order Code:

85-4403

Brand: HAMEG MPN: HM1008-2

Discontinued


The HM1008-2 CombiScope offers an unsurpassed analogue and digital signal quality in this price range. It features spectral analysis with FFT, 1GSa/s real time sampling, 10GSa/s random sampling, 1MPts memory per channel, Memory Zoom up to 40.000:1, an intuitive user interface with auto measurement as well as mathematics and numerous intelligent cursor functions and a front USB connector. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • 1GSa/s real time sampling, 10GSa/s random sampling
  • 1MPts memory per channel, memory zoom up to 40,000:1
  • FFT for Spectral analysis
  • 2-channels
  • Deflection coefficients 1mV/div to 20V/div
  • Time base 5ns/div to 50s/div
  • 8-bit low noise flash A/D converters
  • Acquisition modes: single, refresh, average, envelope, roll, peak-detect
  • Front USB stick connector for screenshots
  • USB/RS-232, optional: IEEE-488 (GPIB) or Ethernet/USB
  • Signal display: Yt, XY and FFT
  • Interpolation: Sinx/x, pulse, dot join (linear)
No. of Channels 4
Bandwidth 100MHz
Accuracy ±3%
Time base 5ns/div to 50s/div

Trustpilot