Hama 95304 Timer Digital Timers Black

MPN
95304
Brand
Hama
EAN-13
4047443192561
Order Code
16-4200
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Hama 95304 is a digital timer designed for precise timing applications, characterised by its black exterior and reliability in various settings. With its intuitive interface, this timer allows for precise countdowns, making it suitable for use as both a kitchen and laboratory timer. The device accommodates accurate tracking of time in cooking environments, as well as in scientific labs where exact timing is crucial for experiments. Its applications include use as an egg timer or an hourglass substitute, ensuring flexibility across different tasks requiring time management. The product is identified with the EAN 04047443192561, affirming its position as an essential tool for environments demanding precision and consistency.
Type Quartz
Colour Black
Digital/ Analogue Digital
Maximum Time 99min
Clock/watch Features Large display
Dimensions (L x W x H) 80 x 15 x 70 mm
Functions Alarm
Height 70mm
Length 80mm
Power Supply AAA battery (1x), included
Product Type Timer
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot