Hama 205232 SAT splitter 1-way white for satellite signal distribution

MPN
00205232
Brand
Hama
EAN-13
4047443441614
Order Code
16-4050
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Hama 00205232 is designed for efficient satellite signal distribution, identified alternately as 2475517. The SAT splitter boasts a robust construction tailored for single-line input with one-way signal output, ensuring minimal signal interference and efficient transmission across connected devices. Presented in a neutral white finish, it integrates seamlessly with residential and commercial satellite systems. This splitter is chiefly employed in applications requiring the distribution of satellite signals to multiple receivers within small-scale or medium-sized systems, making it an essential component for engineers involved in satellite communication infrastructure.
Connector 1 F Female
Connector 2 F female
Connector(s) F
Decoupling (H/V) 20dB
Impedance 75 O
Insertion Loss 20 dB
Material Metal
Number Of Connectors 3
Product colour Silver
Product Type SAT splitter
Quantity per pack 1 pc(s)
Type 1-way

Reviews

Be the first to submit a review

Trustpilot