Hama 205225 F connector SAT Antenna Adapter F socket to F socket 1 pc

MPN
00205225
Brand
Hama
EAN-13
4047443431875
Order Code
16-4049
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Hama 205225, also known as Hama 00205225 or 2475516, is an F connector SAT antenna adapter designed with precision for technical applications requiring reliable coaxial connections. The adapter features an F socket to F socket configuration, crafted to ensure secure connectivity in satellite and television signal transmission systems. As , it is engineered to offer robust performance in both residential and commercial installations where high-quality signal integrity is essential. Typical applications include linking F-type cables in satellite receiving systems, facilitating connections in RF and telecommunications setups that demand consistent and stable signal flow. With a focus on durability, this adapter is suitable for environments where dependability is paramount.
Connector 1 F Female
Connector 2 F Male
Colour Silver
Connector 1 F
Connector 1 gender Female
Connector 2 gender Female
Connector Type F-type
Content 1
Product colour Silver
Product Type F connector
Quantity per pack 1 pc(s)
Type F connector

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot