Hama 205224 F coax adapter F socket and IEC coax socket for SAT antenna

MPN
00205224
Brand
Hama
EAN-13
4047443431868
Order Code
16-4048
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connector 1 gender:

    Female Male
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hama 205224 is a coax adapter featuring an F socket and IEC coax socket, specifically designed for SAT antenna applications. The adapter, also recognised by its alternate description 2475515 - Hama 00205224, facilitates the connection between a satellite antenna and coaxial cable networks. Crafted for optimal reliability, this component is essential in enabling seamless signal transmission in satellite broadcasting systems, thereby ensuring compatibility and effective signal flow between differing connection types. Its robust design makes it suitable for use in residential and commercial settings where precise and secure signal transfer is necessary for high-quality satellite television reception.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 F Female
Connector 2 Coax
Colour Silver
Connector 1 F
Connector 1 gender Female
Connector 2 gender Female
Content 1
Housing Material Metal
Product colour Silver
Product Type F coax adapter
Quantity per pack 1 pc(s)
Type F coax adapter

Reviews

Be the first to submit a review

Trustpilot