Hama 205223 F coax adapter Connections F socket IEC coax connector 1 pc

MPN
00205223
Brand
Hama
EAN-13
4047443431851
Order Code
16-4047
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connector 1 gender:

    Female Male
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Hama 205223, also referred to as Hama 00205223 or 2475514, is a precision-engineered F coax adapter designed to offer reliable connectivity solutions for professionals in the field of electronic and telecommunications engineering. This adapter features an F socket connection paired with an IEC coax connector, providing a single-unit solution for converting connections in high-frequency applications, where maintaining signal integrity is paramount. The robust construction ensures durability and consistency in performance, making it ideal for use in residential and commercial broadcasting systems, as well as in testing and measurement equipment where precise connections are critical.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 F Female
Connector 2 Coax
Colour Silver
Connector 1 F
Connector 1 gender Male
Connector 2 gender Female
Connector Type F-type
Content 1
Housing Material Metal
Package Type Hanging box
Product colour Silver
Product Type F coax adapter
Quantity per pack 1 pc(s)
Type F coax adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot