Hama 205186 RCA/Jack Adapter Black Audio Adapter 1x Jack 3.5 mm to 2x RCA Plug

MPN
00205186
Brand
Hama
EAN-13
4047443434807
Order Code
16-4041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Hama 205186, also known by its alternate description 2475508 - Hama 00205186, is a versatile RCA/Jack Adapter designed for precise audio connectivity solutions. This product facilitates the transition from a 3.5 mm jack to dual RCA plugs, allowing users to seamlessly integrate devices with differing audio output interfaces. The adapter is engineered for optimal performance in environments that require reliable audio signal transmission, such as connecting portable devices to home audio systems or integrating audio sources in professional sound engineering setups. Its compact and robust design ensures durability, making it suitable for both personal and technical applications. The Hama 205186 provides a pragmatic solution for engineers seeking to bridge the gap between modern and traditional audio equipment configurations.
Connector 1 Jack socket 3.5mm
Connector 2 Straight
Length 0.1m
Colour Black
Type Audio/phono Adapter
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
No. of A connectors 1
No. of B connections 2
Product colour Black, Red
Quantity per pack 1 pc(s)
Type B RCA plug (phono)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot