Hama 205185 Audio Adapter 3.5mm Jack to 2x RCA Black

MPN
00205185
Brand
Hama
EAN-13
4047443434791
Order Code
16-4040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Hama 00205185 is a 3.5mm jack to 2x RCA audio adapter designed for seamless audio signal conversion between devices. The adapter features one 3.5mm male connector that splits into two RCA female connectors, allowing users to interface portable audio devices such as smartphones, tablets, or laptops with home audio systems, amplifiers, or active speakers that utilise RCA inputs. Constructed for reliability, the adapter ensures minimal signal loss and interference. This product is particularly suitable for engineers and audio technicians who require a robust connection solution for integrating modern personal audio devices with legacy or professional audio equipment. The adaptor's design prioritises durability and precision, making it an essential tool in both personal and professional multimedia setups.
Connector 1 Jack plug 3.5mm
Connector 2 Straight
Length 0.1m
Colour Black
Type Audio/phono Adapter
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Female
Connector 2 gender Male
No. of A connectors 1
No. of B connections 2
Product colour Black
Quantity per pack 1 pc(s)
Type B RCA connector (phono)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot