Hama 205065 SAT Cable 1x F plug - 1x F plug 5 m White

MPN
00205065
Brand
Hama
EAN-13
4047443434135
Order Code
16-4024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00205065, also known as 2475486, is that features a 5-metre satellite cable with F plug connectors on both ends. This white cable is designed to provide reliable and efficient signal transmission between satellite equipment and receivers, ensuring minimal signal loss and interference. Typical applications for this cable include connecting satellite dishes to TVs or satellite receivers in residential and commercial settings. Its durable construction and secure F plug connectors make it well-suited for installations requiring stable and high-quality signal connectivity.
Connector 1 Coaxial male
Connector 2 Coaxial Female
Length 5m
Impedance 75Ω
Type Antennas
Cable Design Round
Cable Length 5m
Colour White
Connection Type Coaxial
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Content 1
Gain 90 dB
Magnetically shielded Yes
No. of A connectors 1
No. of B connections 1
Product colour White
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Type A F plug
Type B F plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot