Hama 201977 USB charging station 5 ports GaN fast charging 240 W black

MPN
00201977
Brand
Hama
EAN-13
4047443532916
Order Code
16-4011
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £130.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00201977 introduces a powerful USB charging station featuring five ports with advanced GaN technology, designed for efficient heat management and energy transfer. This device maximises output with a total power capacity of 240 watts, facilitating fast and reliable charging for multiple devices simultaneously. Its compact design and efficient heat dissipation characteristics make it suitable for integration in engineering workstations, high-demand office environments, and charging hubs requiring rapid turnover. The robust black casing adds durability while supporting a wide range of USB-compatible devices, making it an ideal solution for engineers seeking optimised power management in professional and technical settings.
Type USB charging station
Cable Length 1.5m
Cables included Power
Charger compatibility Laptop, Power bank, Smartphone, Tablet
Charger type Indoor
Charging Method (Power Delivery) with USB Power Delivery
Colour Black
Dimensions (W x H) 12.00 mm x 7.90 mm
Fast charging Yes
Fast charging technology Power Delivery, Quick Charge 2.0, Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 7.90mm
Input Voltage 100 - 240V
Manual Yes
Maximum Power 240 W
Number of Outputs 5 outputs
Number of simultaneously connected devices (max) 5
Power 240W
Power plug type Type C
Power protection features Over current, Overload, Short circuit
Power source type AC
Product colour Black
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 4
Weight 985.00g
Width 12.00mm

Reviews

Be the first to submit a review

Trustpilot