Hama 201614 Auto-Fast Charger 25 W Black USB-C PD 1m Long Car Charger

MPN
00201614
Brand
Hama
EAN-13
4047443489548
Order Code
16-3988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.64 £20.94
10+ £20.34
100+ £20.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00201614, also known as the 3436753 - Hama 00201614, is a state-of-the-art product designed to deliver efficient charging with its 25 W Auto-Fast Charger capability. This black USB-C power delivery car charger comes equipped with a 1-metre-long cable, ensuring convenient reach and flexibility for in-vehicle use. Its robust design and power delivery support make it ideal for engineers and professionals who require reliable charging solutions for electronic devices while travelling. The Hama 00201614 is adept at maintaining optimal charging conditions, preserving device battery health, and supporting high-speed charging requirements critical in automotive and mobile computing environments.
Cable Length 1m
Connector 1 Cigarette lighter plug
Connector 2 USB C female
Colour Black
Type Car charging station
Cables included USB Type-C to USB Type-C
Charger compatibility Smartphone
Charger type Auto
Input Voltage 12V
Maximum Power 25 W
Power 25.00W
Power source type Lightning
Product colour Black
Product Type Car charging station
Quantity per pack 1 pc(s)
USB Type-C ports quantity 1
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot