Hama 201611 Car charger 20W USB Lightning cable 1m White

MPN
00201611
Brand
Hama
EAN-13
4047443487384
Order Code
16-3987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.10 £24.73
10+ £24.02
100+ £23.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00201611 is a car charger featuring a 20W USB output complemented by a 1-metre Lightning cable, finished in a sleek white design. This product, also referred to by the alternate description 3436752, is engineered to efficiently charge compatible devices with high-speed power delivery while on the go. Its robust construction and compact design make it an ideal choice for applications within automotive engineering where efficient power solutions are critical, such as powering mobile devices, ensuring reliable operation during long drives. Additionally, this car charger is suitable for integration into automotive systems requiring standardised USB charging capabilities, contributing to enhanced vehicle auxiliary power management.
Cable Length 1m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type Car charging station
Cables included USB Type-C to Lightning
Charger compatibility Smartphone, Tablet
Charger type Auto
Charging Method (Power Delivery) with USB Power Delivery
Input Voltage 12 - 24 V
LED indicators Yes
Manual Yes
Maximum output voltage 12 V
Maximum Power 20 W
Minimum output voltage 5 V
Output current (12V) 1.67 A
Output current (5V) 3 A
Output current (9V) 2.22 A
Power 20.00W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour White
Product Type Car charging station
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes

Reviews

Be the first to submit a review

Trustpilot