Hama 201604 USB charging cable USB 2.0 USB-C plugs Black 0.20 m

MPN
00201604
Brand
Hama
EAN-13
4047443486899
Order Code
16-3986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Hama 201604 is a USB charging cable designed with precise engineering specifications to support efficient data transfer and power delivery. This cable assembly features USB 2.0 technology and is equipped with USB-C® plugs on both ends, encapsulated in a robust black sheath. With a length of 0.20 metres, it is particularly suited for applications where minimal cable clutter and proximity connection are required, such as connecting peripherals to laptops or tablets within close range. The compact and reversible nature of the USB-C® connectors enhances the ease of insertion into compatible devices, making it a practical choice for engineers seeking to streamline power and data connectivity in portable electronic systems. Recommended for use in contexts where space conservation and reliable performance are paramount, this cable adheres to the standardised specifications necessary for USB 2.0 functionalities.
Cable Length 0.20m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Nylon
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector material Aluminium
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot