Hama 201600 USB charging cable USB 2.0 USB-A to USB-C Black 0.20 m

MPN
00201600
Brand
Hama
EAN-13
4047443486905
Order Code
16-3982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Hama 201600 is a USB charging cable designed to facilitate data transfer and charging tasks with its USB 2.0 compatibility. This cable features a USB-A plug on one end and a USB-C® plug on the other, supporting connections with a wide range of modern devices that require USB-C® interfaces. With a length of 0.20 metres and a black exterior, it is compact and minimalist, making it ideal for portable applications where space is limited. This USB cable assembly is often used in engineering applications that require reliable connection and power supply between laptops, mobile devices, and other electronic components equipped with USB-A or USB-C® ports. Its robust construction ensures durability and efficient performance in both professional and personal settings.
Cable Length 0.20m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Nylon
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector material Aluminium
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot