Hama 201595 USB charging cable USB 2.0 USB-A to USB-C 1.50 m Black

MPN
00201595
Brand
Hama
EAN-13
4047443486936
Order Code
16-3978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hama 201595 is a USB charging cable designed to connect a USB 2.0 USB-A plug to a USB-C plug, measuring 1.50 metres in length, and featuring a black exterior. This cable assembly efficiently facilitates data transfer and power delivery between compatible devices, making it essential for applications requiring connectivity between legacy USB-A ports and modern USB-C interfaces. It supports a transfer rate of up to 480 Mbps, adhering to the USB 2.0 standard, and is engineered for robust and reliable performance in various technical environments. Typically utilised in engineering settings, such as connecting laptops, smartphones, and peripheral devices, this cable ensures interoperability and compatibility across a range of contemporary electronic systems.
Cable Length 1.50m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot