Hama 201588 USB charging cable USB 2.0 A to Micro-B 3m Black

MPN
00201588
Brand
Hama
EAN-13
4047443486912
Order Code
16-3972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 201588 USB charging cable USB 2.0 A to Micro-B 3m Black is a durable and versatile cable assembly designed for reliable connectivity and charging solutions. Featuring a USB 2.0 A plug to USB Micro-B plug configuration, this 3.00-metre cable is suitable for a wide array of engineering applications, including powering and data transfer for portable electronic devices, smartphones, and tablets. The cable's black insulation is designed to resist wear and maintain performance across various environments, making it an ideal choice for both personal and professional use where longer reach is required. Its compatibility with USB 2.0 ensures sufficient data transfer speeds for most conventional uses, while the robust construction offers a dependable and straightforward solution for engineers and technicians in need of reliable connection between devices.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot