Hama 201584 USB 2.0 charging cable USB-A to Micro-B 1m Black

MPN
00201584
Brand
Hama
EAN-13
4047443486974
Order Code
16-3969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hama 201584 offers a reliable USB 2.0 charging cable specifically designed to connect USB-A to USB Micro-B interfaces. This cable is 1 metre in length and comes in a black colour, suitable for a variety of electronic devices requiring USB-Micro-B connections, often used in smartphones, tablets, and other portable devices. As a USB Cable Assembly, it maintains compatibility with the USB 2.0 standard, ensuring data transfer capabilities up to 480 Mbps along with charging support. Typical engineering applications include connecting peripheral devices to computers or charging accessories in environments where distance flexibility from the power source is necessary. The cable's durable construction ensures consistent performance, making it a dependable component in both personal and professional settings where USB 2.0 connectivity is required.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot