Hama 201582 USB 2.0 Charging Cable Lightning to USB-A 3m Black

MPN
00201582
Brand
Hama
EAN-13
4047443486219
Order Code
16-3968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £25.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 201582 is a USB 2.0 charging cable designed with a Lightning plug on one end and a USB-A plug on the other, offering a connection length of three metres in a black colour scheme. It is particularly suitable for use with Apple devices, providing reliable data transfer and charging capabilities. The cable's extended length makes it ideal for situations requiring longer reach, such as when connecting devices over a distance within vehicles, offices, or home setups. Engineered for durability, this cable ensures a stable electrical and data transmission connection, meeting typical requirements for USB cable assemblies in consumer electronics. This product is commonly utilised in contexts where dependable connection of Apple devices to USB-A ports is essential, including docking stations, USB chargers, and computer interfaces.
Cable Length 3.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Maximum data transfer rate 480 Mbit/s
Output current (max) 2.4 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot