Hama 201578 USB charging cable Apple Lightning USB-A 0.20 m Black

MPN
00201578
Brand
Hama
EAN-13
4047443486202
Order Code
16-3964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 201578 is a USB charging cable featuring an Apple Lightning connector and a USB-A connector, with a total length of 0.20 metres and a black exterior. Designed for compatibility with a range of Apple devices, this cable facilitates the transfer of data as well as power at USB 2.0 specifications. It serves engineering applications that require short-distance connectivity solutions, particularly in settings where limited space necessitates compact cable configurations such as in mobile devices, computer peripherals, and charging stations. The cable's robust construction ensures a reliable connection, supporting both data synchronisation and charging functions efficiently. Ideal for use in both professional and consumer electronics environments, this cable adheres to essential standards of electrical performance and safety.
Cable Length 0.20m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Jacket Material Nylon
Maximum data transfer rate 480 Mbit/s
Output current (max) 2.4 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot