Hama 201142 DSL Cable RJ11-RJ45 Black 6m for Telephone/Modem Connectivity

MPN
00201142
Brand
Hama
EAN-13
4047443470416
Order Code
16-3953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Hama 201142 is a DSL cable designed for efficient telephone and modem connectivity. This assembly features a configuration of one RJ11 6p4c plug and one RJ45 8p4c plug, providing reliable connections over a 6-metre length. Engineered for high-performance communications, it is constructed with durable materials and designed to minimise signal interference. The cable is suited for applications requiring direct linkage between DSL modems and telephony infrastructure, particularly in environments where longer cable lengths are necessary to bridge the gap between distant devices. Its black colour and streamlined design make it unobtrusive in a variety of technical settings.
Connector 1 RJ11
Connector 2 RJ11
Length 6m
Colour Black
Type DSL Cable
Cable Length 6m
Cable Type Round
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Type A RJ11 6p4c plug
Type B RJ45 8p4c plug

Reviews

Be the first to submit a review

Trustpilot