Hama 201116 Telephone Cable Black 6m TAE-F to RJ45 8p2c

MPN
00201116
Brand
Hama
EAN-13
4047443470164
Order Code
16-3937
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 201116 is a telephone cable engineered for connectivity solutions that require a reliable link between a TAE-F telephone socket and an RJ45 8p2c interface. Designed as a DSL cable, this assembly measures 6 metres in length and is coloured black for discreet installation. The cable facilitates seamless integration of telecommunications devices within network and telephone systems, often employed in residential or office settings where DSL modems and routers demand connection to German TAE outlets. The cable's construction ensures durable performance by utilising quality materials suitable for maintaining consistent signal integrity. This product serves as a vital component in establishing a dependable digital subscriber line connection in engineering applications.
Connector 1 TAE-F
Connector 2 RJ45
Length 6m
Colour Black
Type DSL Cable
Cable Length 6m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (8)


Trustpilot