Easter Opening Hours and Delivery Dates here

Hama 201114 DSL Cable TAE-F to RJ45 8p2c Black 10m for Phone/Modem Connection

Order Code:

16-3935

Brand: Hama MPN: 00201114 EAN-13: 4047443470140
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Hama 201114 is a DSL cable specifically designed for efficient phone and modem connections, featuring a TAE-F plug to an RJ45 8p2c plug configuration. This 10 metre black cable enables reliable data transmission by connecting telecommunication devices, such as DSL modems and compatible phone systems, to a TAE wall socket. Engineered for stability and durability, the assembly is ideal for use in both residential and professional environments where a robust connection is necessary. Its versatility ensures seamless integration in various setups, providing essential linkage for communication infrastructure. The cable's design meets industry standards for performance, supporting not only Internet access but also voice communication functionalities where applicable.
Connector 1 TAE-F
Connector 2 RJ45
Length 10m
Colour Black
Type DSL Cable
Cable Design Round
Cable Length 10m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

To use this facility please Sign In.

Sign In

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot