Hama 201111 DSL Cable 1x TAE-F to 1x RJ45 0.5 m Black

MPN
00201111
Brand
Hama
EAN-13
4047443470119
Order Code
16-3933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Hama 201111 is a DSL cable designed for reliable connectivity in telecommunication applications. This cable features a TAE-F plug on one end and an RJ45 8p2c plug on the other, spanning a length of 0.5 metres. Clad in a black sheath, it provides a robust solution for connecting DSL routers to telephone networks, ensuring stable data transmission for both residential and commercial settings. With its precision-engineered contacts, this cable supports efficient and secure communication between devices, making it well-suited for use in professional office environments and home setups where maintaining consistent network performance is crucial.
Connector 1 TAE-F
Connector 2 RJ45
Length 0.5m
Colour Black
Type DSL Cable
Cable Design Round
Cable Length 0.5m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot