Hama 200620 USB cable USB 2.0 USB-A socket to plug 3m Black USB Cables

MPN
00200620
Brand
Hama
EAN-13
4047443443762
Order Code
16-3902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hama 200620 USB cable is an assembly designed for reliable data transfer and charging applications, terminating in an USB 2.0 USB-A socket on one end and a USB-A plug on the other. It is constructed to a length of 3.00 metres, providing ample reach for varied configurations and setups, and comes in a black exterior for an understated aesthetic. This cable supports the USB 2.0 standard, facilitating data transmission speeds of up to 480 Mbps, suitable for connecting computers to peripherals such as printers, external hard drives, and other USB-equipped devices. Engineers favour this cable for its durable construction and efficient performance in both residential and professional environments, where robust connectivity is paramount.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 0.5 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot