Hama 200619 USB cable USB 2.0 Black 1.50 m USB-A socket to plug

MPN
00200619
Brand
Hama
EAN-13
4047443443755
Order Code
16-3901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 200619 USB cable USB 2.0 Black 1.50 m is a reliable and efficient cable assembly designed for straightforward connectivity tasks requiring a USB-A socket to plug configuration. This USB 2.0 cable is 1.50 metres in length and is presented in a sleek black finish, ensuring durability and flexibility while maintaining a compact form factor. Its design allows for secure data transfer and power delivery between USB-compatible devices, making it ideal for connecting peripherals such as printers, external hard drives, or other USB devices to computers and laptops. The robust construction of this cable makes it suitable for both home and professional environments, maintaining stable performance under regular usage conditions.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 gender Male
Connector 2 gender Female
Connector Version straight
Input current (max) 0.5 A
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot