Hama 200610 USB cable USB 2.0 USB-A USB Micro-B 0.75m Black

MPN
00200610
Brand
Hama
EAN-13
4047443442802
Order Code
16-3899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 200610 is a USB cable assembly featuring a USB 2.0 interface with a USB-A plug on one end and a USB Micro-B plug on the other, with a length measure of 0.75 metres. Designed in a sleek black finish, this cable serves as a reliable connection solution for data transfer and charging applications involving devices with USB Micro-B ports such as smartphones, tablets, and certain digital cameras. Its compact length and flexible design make it ideal for use in settings where space optimisation is crucial, including desktop PC setups and portable electronic environments. Additionally, the cable's adherence to the USB 2.0 standard ensures data transfer speeds of up to 480 Mbps, making it suitable for most routine electronic and computing tasks where moderate data transfer rates are adequate.
Cable Length 0.75m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Flat
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot