Hama 200608 USB cable USB 2.0 Micro-B to USB-A plug 1.50 m Black

MPN
00200608
Brand
Hama
EAN-13
4047443443717
Order Code
16-3897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Hama 200608 is a USB 2.0 cable assembly featuring a Micro-B plug and a USB-A plug, measuring 1.50 metres in black. This cable is designed to facilitate data transfer and charging between devices equipped with Micro-B ports and standard USB-A ports, widely used in personal electronics such as smartphones, tablets, digital cameras, and portable hard drives. It adheres to the USB 2.0 standard, offering a data transfer rate of up to 480 Mbps, suitable for applications where moderate data throughput is required. Its robust construction supports reliable connectivity, making it suitable for various industrial and consumer applications that demand dependable performance over a modest distance.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB cable
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connection Type USB-A to USB Micro-B
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot