Hama 200317 USB 2.0 Adapter VGA socket to USB-C plug for easy connectivity

MPN
00200317
Brand
Hama
EAN-13
4047443437181
Order Code
16-3876
Country of Origin
China

Discontinued


Hama 200317 is a USB 2.0 adapter featuring a VGA socket to USB-C plug configuration, designed for seamless connectivity between legacy displays and modern devices. This adaptor, categorised under USB Ports, Hubs & Adaptors, facilitates the connection of older VGA-equipped monitors to newer USB-C-compatible laptops and computers, ensuring continued use of existing equipment without the need for extensive upgrades. Ideal for use in environments such as conference rooms, classrooms, and workstation setups, the adapter provides a practical solution for integrating disparate generations of technology. Its compact design allows for convenient portability, making it suitable for engineers and technicians who require a reliable connection solution in diverse settings.
Type USB 2.0 Adapter
Interface USB
Cable Use USB 2.0
Colour Black
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 VGA (D-Sub)
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Maximum resolution 1920 x 1080 pixels
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type USB 2.0 Adapter
Quantity per pack 1 pc(s)
Type A VGA socket
Type B USB-C® plug
USB Type-C DisplayPort Alternate Mode Yes

Alternatives (1)


Trustpilot