Hama 200312 is a USB 3.2 1st Gen adapter designed for seamless and efficient connectivity, offering compatibility with USB 3.0 devices. This compact adapter serves as an indispensable tool in the realm of USB ports, hubs, and adaptors, ensuring robust data transfer rates up to 5 Gbps. It is particularly beneficial in applications that require rapid data synchronisation or transfer between a computer and peripheral devices like external hard drives, flash drives, and other USB-enabled equipment. With its compact form factor, the adapter is ideal for use in environments where space is at a premium, such as in testing and development laboratories or field engineering settings. The adapter's design adheres to industry standards, providing reliable performance and compatibility across a range of computing and electronic equipment.
| Type |
USB Hub |
| Interface |
USB |
| Colour |
Black |
| Product Type |
USB 3.2 1st Gen (USB 3.0) Adapter |
| Type A |
USB 3.2 2nd Gen port A (USB 3.1) |
| Cable Design |
Round |
| Cable Use |
USB 3.2 1st Gen (USB 3.0) |
| Connector 1 |
USB Type-A |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Female |
| Connector 2 |
USB Type-C |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Copper |
| Connector Version |
straight |
| Data transfer rate |
5 Gbit/s |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Transfer Rate (max.) |
5 GBit/s |
| Type B |
USB-C® plug |
| USB powered |
Yes |