Hama 200311 USB 3.2 1st Gen Adapter USB 3.0

MPN
00200311
Brand
Hama
EAN-13
4047443437129
Order Code
16-3871
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Hama 200311 USB 3.2 1st Gen Adapter USB 3.0 ? is a practical and reliable solution for expanding connectivity options in various technical environments. Designed within the category of USB ports, hubs and adaptors, this adapter serves as a bridge between legacy USB 3.0 interfaces and modern USB 3.2 1st Gen specifications, offering high-speed data transfer capabilities up to 5 Gbps. The compact design allows for seamless integration into existing systems without occupying excessive space, making it ideal for engineers working with compact or portable computing devices where space and performance optimisation are critical. It is commonly applied in scenarios that include data-intensive tasks such as large file transfers, external hard drive connections, and peripheral device integration, where reliable and rapid connectivity is essential.
Type USB Hub
Interface USB
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB Type-A
Connector 2 form factor Straight
Connector 2 gender Female
Data transfer rate 5 Gbit/s
Product colour Black
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 2nd Gen port A (USB 3.1)
Type B USB-C® plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot