Hama 200300 is a USB 3.2 Gen 1 adapter designed to facilitate the conversion from USB-C to USB-A, ensuring fast data transfer rates. As part of the USB Ports, Hubs & Adaptors category, this adapter features a USB 3.2 1st Gen connector C and a USB 3.2 1st Gen port A, both adhering to USB 3.0 standards, thereby supporting data transfer speeds of up to 5 Gbps. This makes it particularly suited for engineering environments where quick data exchange is crucial, such as in prototyping and development tests or data-intensive applications requiring reliable connectivity between modern equipment equipped with USB-C ports and legacy systems that utilise USB-A interfaces. This adapter is essential for ensuring compatibility across diverse platforms without compromising the integrity and speed of data transfer, making it a vital tool for engineers managing complex device ecosystems.
| Type |
USB Hub |
| Interface |
USB |
| Colour |
Grey |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Product Type |
USB 3.2 1st Gen (USB 3.0) Adapter |
| Type A |
USB 3.2 1st Gen connector C (USB 3.0) |
| Cable Use |
USB 3.2 1st Gen (USB 3.0) |
| Connector 1 |
USB Type-A |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Female |
| Connector 2 |
USB Type-C |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Data transfer rate |
5 Gbit/s |
| Housing Material |
Aluminium |
| Product colour |
Grey |
| Quantity per pack |
1 pc(s) |
| Transfer Rate (max.) |
5 GBit/s |
| Type B |
USB 3.2 1st Gen port A (USB 3.0) |