Hama 188839 Crystal Clear Back Cover Apple iPhone 12 Pro Max Transparent

MPN
188839
Brand
Hama
EAN-13
4047443448958
Order Code
16-4194
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 188839 is a transparent back cover designed specifically for the Apple iPhone 12 Pro Max. This crystal clear case is engineered to provide reliable protection while maintaining the original aesthetics of the smartphone. Constructed from durable materials, it offers robust protection against scratches, everyday wear, and minor impacts, extending the lifespan of the device by safeguarding its exterior. The case's precise cutouts ensure full access to all ports and buttons, facilitating seamless interaction with the phone's functions. Typically utilised in consumer electronics, this protective cover is an essential accessory for maintaining device integrity in both personal and professional environments.
Compatible With Apple iPhone 12
Colour Transparent
Compatibility iPhone 12 Pro Max
Material TPU
Product colour Transparent
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Closure type Not applicable
Desktop stand No
Maximum screen size 17 cm (6.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot