Hama 188734 Crystal Clear Back Cover Samsung Galaxy A21S Transparent

MPN
188734
Brand
Hama
EAN-13
4047443440976
Order Code
16-4193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £10.70 £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Hama 188734 is a clear back cover designed specifically for the Samsung Galaxy A21s. This product, also known by the alternate description "Crystal Clear," provides users with protective coverage while maintaining the original aesthetics of the device. Made from durable and transparent materials, it offers an unobtrusive layer of protection against physical damage such as scratches and minor impacts. Essential for engineers and technicians, this cover facilitates easy device handling and maintenance while ensuring that all buttons and ports remain fully accessible. This part is particularly useful in environments where maintaining the original device appearance is crucial without compromising on protection.
Compatible With Samsung
Colour Transparent
Compatibility Galaxy A21
Material Polyurethane (PU)
Product colour Transparent
Type Back cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Closure type Not applicable
Desktop stand No
Maximum screen size 16.5 cm (6.5)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot