Hama 185826 Key finder Bluetooth Android Find My Device App White 2 pieces

MPN
00185826
Brand
Hama
EAN-13
4047443533531
Order Code
16-3838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00185826, also known as the Hama 185826 Key Finder, offers a practical solution for locating misplaced items using Bluetooth technology. This device, sold in a set of two, pairs seamlessly with the Android Find My Device app, allowing users to track their belongings with ease through their mobile devices. Featuring a compact and unobtrusive design in a white finish, the key finder utilises Bluetooth connectivity to provide a range within which items can be accurately located, making it ideal for applications in personal asset management and routine organisational tasks. Engineers and consumers alike will appreciate its integration capabilities with Android systems, enabling efficient management of personal or professional inventories. Suited for a variety of environments, this device optimises asset tracking efficiency, reducing time spent searching for misplaced items.
Type Key finder
Batteries included Yes
Battery lifetime 1 year(s)
Battery type CR2032
Bluetooth Yes
Built-in display No
Colour White
Depth 9mm
Dimensions (W x H x D) 33 x 33 x 9 mm
Height 33mm
Housing Material Polycarbonate (PC)
International Protection (IP) code IPX5
IP Rating IPX5
Mobile operating systems supported Android 10.0, Android 11.0, Android 12.0, Android 13.0, Android 14.0, Android 9.0
Number of batteries supported 1
Product colour White
Product Type Key finder
Protection features Water resistant
Purpose Item
Quantity per pack 2 pc(s)
Replaceable battery Yes
Supported applications Find My Device
Volume 78 dB
Weight 9g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot