Hama 185825 Key finder Bluetooth White for Android devices NFC compatible

MPN
00185825
Brand
Hama
EAN-13
4047443533524
Order Code
16-3837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.85 £15.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00185825 is a Bluetooth key finder designed to help users easily locate misplaced items. This innovative product is compatible with Android devices and supports NFC functionality, adding convenience for quick scanning and interaction. With a sleek white design, the key finder provides a reliable means of tracking belongings within a standard Bluetooth range, typically used in households and offices. Engineers may find this device useful in scenarios requiring efficient inventory management or where tracking small items is necessary to prevent loss. The product's integration with Android platforms ensures seamless connectivity, making it a practical tool for both personal and professional use.
Type Key finder
Batteries included Yes
Battery lifetime 1 year(s)
Battery type CR2032
Bluetooth Yes
Built-in display No
Colour White
Depth 0.90mm
Dimensions (W x H x D) 3.30 x 3.30 x 0.90 mm
Height 3.30mm
Housing Material Polycarbonate (PC)
International Protection (IP) code IPX5
IP Rating IPX5
Material (details) Polycarbonate (PC)
Mobile operating systems supported Android 10.0, Android 11.0, Android 12.0, Android 13.0, Android 14.0, Android 9.0
Number of batteries supported 1
Product colour White
Product Type Key finder
Protection features Water resistant
Purpose Item
Quantity per pack 1 pc(s)
Replaceable battery Yes
Supported applications Find My Device
Volume 78 dB
Weight 9.00g
Width 3.30mm

Reviews

Be the first to submit a review

Trustpilot