Hama 185321 Hama AirBell AirTag bike bell mount Black NFC Tags Bluetooth

MPN
00185321
Brand
Hama
EAN-13
4047443503442
Order Code
16-3834
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.12 £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hama 00185321 represents in the range of practical bicycle accessories, specifically designed to integrate cutting-edge technology with everyday utility. This product is an AirBell bike bell mount in black, engineered to securely house an AirTag for enhanced tracking capabilities via Bluetooth. It incorporates NFC tags, enabling a seamless connection with smartphones for real-time location updates. Typically employed in engineering applications where asset management and theft prevention are critical, the AirBell offers a streamlined solution for cyclists wishing to ensure the security and traceability of their bicycles. The device combines robust construction with modern technological integration, representing an innovative approach to both safety and asset tracking in transportation scenarios.
Type AirTag bike bell mount
Colour Black
Compatible handlebar diameter 2.2cm
Manual Yes
Product colour Black
Product Type AirTag bike bell mount
Quantity per pack 1 pc(s)
Suitable For Apple AirTag
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot