Hama 139995 C-900 Pro 4K webcam 3840 x 2160 Pixel Clip mount

Order Code:

16-3786

Brand: Hama MPN: 00139995 EAN-13: 4047443479310
Qty Unit Price (Inc VAT)
1+ £165.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Hama 00139995, also referred to as the Hama C-900 Pro 4K webcam, offers an exemplary 3840 x 2160 pixel resolution, providing high-quality video capture suitable for professional conferencing and streaming applications. This product is mounted using a clip, ensuring a stable and adaptable fit to various monitor designs, making it an ideal choice for engineers focused on developing advanced multimedia workstations or collaborative telepresence systems. The webcam incorporates advanced imaging technology that ensures superior image clarity and colour accuracy, essential for precise visual communication in technical environments. Its design facilitates easy integration into existing IT infrastructures, supporting seamless connectivity for users requiring dependable high-resolution imaging.
Type 4k webcam
Auto focus Yes
Built-in microphone Yes
Cable Length 1.8 m
Clamp Holder Yes
Colour Black
Depth 63mm
Dimensions (L x W x H) 63 x 100 x 52 mm
Frames per second 30
Height 52mm
Interface USB
Interfaces USB A (USB 3.2 1st gen)
Interpolated photo 3840 x 2160 Pixel
LED indicators Status
Length 63mm
Mac operating systems supported Mac OS X 10.4 Tiger
Manual Yes
Maximum image resolution 3840 x 2160 pixels
Maximum video resolution 3840 x 2160 pixels
Megapixel (approx.) 8.3 MP
Mounting Type Clip/Stand
Noise reduction Yes
Pic Resolution 3840 x 2160 Pixel
Plug and Play Yes
Privacy camera Yes
Product colour Black
Product Type 4k webcam
Quantity 1
Supported video modes 2160p
Video resolution 3840 x 2160 Pixel
Weight 0.24
White balance Auto
Width 100mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1, Windows Vista, Windows XP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot