Hama 126879 Mouse pad Blue Extra Large Size Ideal for Offices

MPN
00126879
Brand
Hama
EAN-13
4047443516824
Order Code
16-3705
Country of Origin
China
View Full Product Range (7)

Discontinued


Hama 126879 is a mouse pad designed with an extra large size and a blue colour, suitable for office environments. This Hama Business XL Mouse Pad offers a spacious surface that accommodates extensive mouse movements, making it ideal for users who require precision and ample room for tasks involving graphic design or detailed engineering work. The surface material is engineered to enhance optical mouse performance by providing a consistent glide, while the non-slip base ensures stability during use. Its size and construction also support ergonomic usage by reducing wrist strain over prolonged periods, which is beneficial in settings where computers are used extensively, such as in engineering offices or technical drafting environments.
Type Mouse pad
Colour Blue
Material Fabric

Trustpilot