Hama 121652 DAB+ room antenna 30 dB for enhanced radio reception

MPN
00121652
Brand
Hama
EAN-13
4047443187406
Order Code
16-3674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 09/11/2026

Hama 121652 DAB+ room antenna is designed to improve digital broadcasting reception with an amplified gain of 30 dB, making it ideal for DAB+ radio systems. This product, categorised under antennas, is engineered to provide enhanced signal clarity and strength, reducing potential interference in indoor settings. Its compact and efficient design is suitable for use in residential environments where boosting digital radio reception is necessary for optimal performance. This antenna can be employed in engineering applications requiring precise digital signal enhancement and serves as a reliable solution for improving the reception of digital audio broadcasts within enclosed spaces.
Type DAB+ room antenna
Frequency Range 1452 - 1492 MHz, 174 - 240 MHz
Mounting Type Via connector
Amplification 30dB
Antenna Cable Length 1.4m
Colour Black
Depth 60mm
Dimensions (L x W x H) 6 cm x 6.00 mm x 31.00 mm
Gain 30 dB
Height 31.00mm
Length 6cm
Product colour Black
Quantity per pack 1 pc(s)
Supported radio bands DAB, DAB+
Width 6.00mm

Reviews

Be the first to submit a review

Trustpilot