Hama 00232418 Hama Frame Protect iPhone 17 Pro Max Cover Black Magsafe Induction

MPN
00232418
Brand
Hama
EAN-13
4047443547309
Order Code
16-4173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £20.53 £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00232418 is a protective cover engineered for the Apple iPhone 17 Pro Max, designed to provide comprehensive protection while allowing for seamless integration with MagSafe technology. This frame protect cover is finished in black and supports inductive charging, ensuring compatibility with wireless charging solutions without removing the case. Constructed with robust materials, it safeguards the device from impact and scratches during everyday use. Typical applications include secure usage in environments where rugged protection is necessary, maintaining device functionality without compromising on connectivity and charging efficiency.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro Max
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Made with recycled materials Yes
MagSafe compatible Yes
Maximum screen size 17.5 cm (6.9)
Protection features Dust resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot