Hama 00232417 Hama Extreme Protect Booklet iPhone 17 Pro Max Black Magsafe

MPN
00232417
Brand
Hama
EAN-13
4047443547002
Order Code
16-4172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £31.96 £27.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00232417 is an Extreme Protect Booklet specifically designed for the Apple iPhone 17 Pro Max, offering robust protection with MagSafe compatibility. This black booklet seamlessly allows for inductive charging, commonly known as wireless charging, ensuring that users can conveniently charge their devices without removing the case. Engineered for precision and durability, the cover provides reliable safeguarding against impacts and scratches, making it suitable for environments where the device is exposed to mechanical stress or frequent handling. Typical applications for this product include usage in industrial settings, fieldwork environments, or any technical field where robustness is paramount. The inclusion of MagSafe technology also allows for seamless integration with a range of compatible accessories, enhancing the device's versatility without compromising on protection.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro Max
Material Polycarbonate (PC), Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Drop proof up to 3.5m
Easy to apply Yes
Fingerprint resistant Yes
MagSafe compatible Yes
Maximum screen size 17.5 cm (6.9)
Military Standard MIL-STD-810Hw
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot