Hama 00232404 Frame Protect Cover Apple iPhone 17 Pro Black Magsafe Compatible

MPN
00232404
Brand
Hama
EAN-13
4047443547279
Order Code
16-4166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £20.53 £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00232404 is a meticulously designed frame protect cover tailored for the Apple iPhone 17 Pro. This product demonstrates compatibility with MagSafe technology, thereby ensuring seamless integration with inductive charging systems. Engineered to safeguard iPhones from daily wear and tear, the cover serves as a barrier against possible mechanical impacts. It is crafted to facilitate uninterrupted wireless charging, making it an ideal choice for users relying on MagSafe accessories. The robust material composition also aids in maintaining the structural integrity of the device while offering a sleek aesthetic in a black finish.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Made with recycled materials Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot