Hama 00232399 Hama Extreme Protect Cover iPhone 17 Pro Black Inductive

MPN
00232399
Brand
Hama
EAN-13
4047443546708
Order Code
16-4163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £27.14 £23.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00232399 presents an Extreme Protect Cover designed for the Apple iPhone 17 Pro. This robust protective casing offers enhanced defence against impact and scratches, ensuring device longevity in various operational environments. Notably, it supports inductive charging, permitting seamless energy transfer without the need for direct cable connection, optimising convenience and efficiency in everyday use. Typically, this cover is utilised in fields where mobile devices are prone to physical stress, such as in industrial settings, fieldwork, and high-mobility scenarios, providing both protection and continuous connectivity. Its compatibility with SIM cards ensures that users can maintain consistent communication capabilities, essential for professional applications.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot