Hama 00232397 Daily Protect Booklet iPhone 17 Pro Flip Case Black

MPN
00232397
Brand
Hama
EAN-13
4047443546777
Order Code
16-4161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00232397 is a Daily Protect Booklet for the Apple iPhone 17 Pro. This black flip case is designed with precise engineering to fit the dimensions of the iPhone 17 Pro, providing robust protection against everyday wear and tear. The case integrates a secure flip cover that keeps the device’s screen shielded from scratches and impacts while maintaining accessibility to all ports and functions without removal. Typically used in applications requiring reliable shielding for electronic devices, this case is crafted from durable materials that ensure long-lasting performance, safeguarding the phone in various environments where SIM card stability and device accessibility are essential.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16 cm (6.3)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot