Hama 00232395 Extreme Protect Cover iPhone 17 Pro Transparent Inductive

MPN
00232395
Brand
Hama
EAN-13
4047443546951
Order Code
16-4159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £24.82 £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 566 availableBack-order availability date - 16/11/2026

Hama 00232395 is an Extreme Protect Cover designed for the Apple iPhone 17 Pro, providing robust protection with a transparent design while allowing for inductive charging compatibility. Constructed from durable and transparent materials, it offers a comprehensive safeguard against everyday impacts and abrasions without impeding the phone's wireless charging capabilities. Typically employed in the protection of communication devices, this cover is especially suited for scenarios demanding a combination of aesthetic clarity and functionality, such as in environments where maintaining a sleek device appearance is crucial while ensuring reliable operation of essential features like SIM card accessibility and wireless power transfer. Its engineering optimises both durability and the accessibility of device interfaces, making it a practical solution for users seeking both protection and functional usability in professional and personal applications.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17 Pro
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot