Hama 00232393 Always Clear Cover iPhone 17 Pro Clear Inductive Charging

MPN
00232393
Brand
Hama
EAN-13
4047443546623
Order Code
16-4157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00232393 is a transparent protective solution for the Apple iPhone 17 Pro, designed with precision to maintain the phone's aesthetic while allowing for seamless inductive charging. The Always Clear Cover is engineered with high-grade materials that ensure durability and resilience against daily wear, while its slim profile supports the retention of the device's original form factor. This case is specifically tailored for electro-mechanically sensitive environments where maintaining the functionality of inductive charging technologies is paramount. Ideal for use in environments that require frequent device access, this cover protects the phone whilst ensuring uncompromised operational efficiency.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot