Hama 00232390 Extreme Protect Cover Apple iPhone Black Inductive Charging

MPN
00232390
Brand
Hama
EAN-13
4047443546692
Order Code
16-4155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £27.14 £23.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00232390 is an Extreme Protect Cover engineered specifically for Apple iPhone models, featuring the functionality to support inductive charging. Designed with durability in mind, this cover integrates robust materials to provide enhanced protection against impacts and scratches, ensuring longevity and pristine condition for the smartphone. Compatible with standard wireless charging protocols, the cover allows efficient energy transfer without removing the case, facilitating seamless integration into existing charging workflows. In typical engineering applications, it is particularly advantageous in environments where maintaining the physical integrity of mobile devices is critical, such as in manufacturing plants or construction sites, while also reducing downtime by simplifying the charging process through its wireless charging capability.
Compatible With Apple iPhone Air
Colour Black
Compatibility iPhone Air
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot