Hama 00232389 Mobile Phone Case Slim Protect Cover iPhone Air Transparent

MPN
00232389
Brand
Hama
EAN-13
4047443547330
Order Code
16-4154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £16.60 £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00232389 is a mobile phone case designed specifically for the Apple iPhone Air, offering a slim and transparent protective cover. This product ensures device safeguarding while allowing for inductive charging compatibility, a consideration critical for maintaining seamless operation with wireless charging systems. Engineered from durable materials, this case provides a balance of protection and minimalism, preserving the aesthetic appeal of the iPhone Air. The robust construction makes it suitable for a range of engineering applications where mobile devices are subjected to varying environmental conditions, without impeding the functionality or access to the phone's features. As part of the SIM cards category, it integrates effectively to maintain the integrity and performance of the mobile device.
Compatible With Apple iPhone Air
Colour Transparent
Compatibility iPhone Air
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Made with recycled materials Yes
Maximum screen size 16.5 cm (6.5)
Protection features Dust resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Thickness 1.15mm
Total amount of recycled materials used for making 20%
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot