Hama 00232387 Extreme Protect Cover iPhone Air Black Magsafe Inductive Charging

MPN
00232387
Brand
Hama
EAN-13
4047443546654
Order Code
16-4152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00232387 is an Extreme Protect Cover designed specifically for the Apple iPhone Air, featuring MagSafe compatibility for seamless integration with compatible accessories. This cover is engineered to support inductive charging, allowing for efficient power transfer without the need to remove the case, which is a crucial consideration in ensuring continuous device availability. Constructed with durable materials, it provides a robust defence against impacts and environmental factors, thereby extending the longevity of the device it protects. This product is typically employed in scenarios demanding high reliability and protection, such as field engineering tasks or environments where devices are exposed to potential physical damage. Its design ensures the integrity of SIM card operation and connectivity while maintaining essential protective functions.
Compatible With Apple iPhone Air
Colour Black
Compatibility iPhone Air
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 16.5 cm (6.5)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot