Hama 00232385 Extreme Protect Cover Apple iPhone Air Transparent Magsafe

MPN
00232385
Brand
Hama
EAN-13
4047443546920
Order Code
16-4150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £27.67 £23.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00232385 is an advanced protective cover designed for the Apple iPhone, incorporating MagSafe compatibility. Crafted with transparent materials, this cover enables users to maintain the aesthetic of their device while ensuring enhanced protection. It supports inductive charging, allowing efficient energy transfer without the need to remove the cover, thus optimising its functionality for users who frequently utilise wireless charging capabilities. This product, although described with the keyword "SIM Cards", is typically utilised in applications where device protection, durability against impact, and seamless integration with MagSafe accessories are required. The cover is particularly suited for engineers and professionals who require a reliable protective solution for their iPhone that does not compromise on connectivity or charging functionality.
Compatible With Apple iPhone Air
Colour Transparent
Compatibility iPhone Air
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 16.5 cm (6.5)
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot